Add To Favorites
Product Overview
Digi-Key Part Number SER2418CT-ND
Quantity Available 17.966
Can ship immediately
Manufacturer

Manufacturer Part Number

MC-406 32.768K-A3:ROHS

Description CRYSTAL 32.7680KHZ 12.5PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 50 kOhm -40°C ~ 85°C Surface Mount 4-SOJ, 2.29mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MC-306,405,406 Part Number Guide
MC-306,405,406 Series Datasheet
Product Training Modules Crystals
Catalog Page 1624 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series MC-406
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER2418CT

19:53:36 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94700 9,47
50 0,88540 44,27
100 0,78230 78,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2418TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 17.750 - Immediate
  • Unit Price: 0,71120
  • Digi-Reel® ? : SER2418DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback