Add To Favorites
Product Overview
Digi-Key Part Number SER2412CT-ND
Quantity Available 20.458
Can ship immediately
Manufacturer

Manufacturer Part Number

MC-156 32.7680KA-A0:ROHS

Description CRYSTAL 32.7680KHZ 12.5PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 65 kOhm -40°C ~ 85°C Surface Mount 4-SOJ, 5.08mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series MC-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 65 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.280" L x 0.098" W (7.10mm x 2.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER2412CT

04:40:08 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,88400 8,84
50 0,82600 41,30
100 0,73000 73,00
500 0,69158 345,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2412TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 19.000 - Immediate
  • Unit Price: 0,52392
  • Digi-Reel® ? : SER2412DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback