Add To Favorites
Product Overview
Digi-Key Part Number SER3646CT-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

MA-406 10.0000M-C3:ROHS

Description CRYSTAL 10.0000MHZ 18PF SMD
Expanded Description 10MHz ±50ppm Crystal 18pF 60 Ohm -20°C ~ 70°C Surface Mount 4-SOJ, 9.60mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MA-406,505,506 Part No. Guide
MA-406,505,506 Series
Product Training Modules Crystals
Catalog Page 1624 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series MA-406
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SER3646CT

09:55:38 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,72800 7,28
50 0,68100 34,05
100 0,60180 60,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3646TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,54708
  • Digi-Reel® ? : SER3646DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback