Add To Favorites
Product Overview
Digi-Key Part Number SER2702CT-ND
Quantity Available 403
Can ship immediately
Manufacturer

Manufacturer Part Number

MA-306 18.4320M-C0:ROHS

Description CRYSTAL 18.4320MHZ 18PF SMD
Expanded Description 18.432MHz ±50ppm Crystal 18pF 60 Ohm -20°C ~ 70°C Surface Mount 4-SOJ, 5.50mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MA-306 Series Datasheet
MA-306 Part No. Guide
Product Training Modules Crystals
Catalog Page 1622 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series MA-306
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Additional Resources
Standard Package ? 1
Other Names SER2702CT

07:26:34 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,13800 11,38
50 1,11220 55,61
100 0,95330 95,33
500 0,92678 463,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2702TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,71012
  • Digi-Reel® ? : SER2702DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 403 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback