Add To Favorites
Product Overview
Digi-Key Part Number SER3684CT-ND
Quantity Available 990
Can ship immediately
Manufacturer

Manufacturer Part Number

FA-238V 14.31818MB-K3

Description CRYSTAL 14.31818MHZ 10PF SMD
Expanded Description 14.31818MHz ±50ppm Crystal 10pF 80 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets FA-238(V), TSX-3225 Series
Product Training Modules Crystals
RoHS Information FA-238V Reach Cert of Compliance
PCN Design/Specification FA-238V Electrode Pad And Footprint 14/Jan/2015
Product Attributes Select All
Categories
Manufacturer

EPSON

Series FA-238V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SER3684CT

21:27:41 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,94500 9,45
50 0,88320 44,16
100 0,78050 78,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3684TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 0,70952
  • Digi-Reel® ? : SER3684DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FA-238V 14.31818MB-K0-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,56016
Send Feedback