Add To Favorites
Product Overview
Digi-Key Part Number SER3414-ND
Quantity Available 7.826
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-301 8.0000M-C:PBFREE

Description CRYSTAL 8.0000MHZ 18PF T/H
Expanded Description 8MHz ±30ppm Crystal 18pF 80 Ohm -20°C ~ 70°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CA-301 Part No. Guide
CA-301 Datasheet
Product Training Modules Crystals
Catalog Page 1622 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max) 0.350" (8.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 823422
CA-3018.000M-C:PBFREE
CA-3018.000M-C:PBFREE-ND
CA3018.0000MC:PBFREE
CA30180000MCPBFREE
Q21CA3011014000
SER3414

17:36:06 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70600 7,06
50 0,66040 33,02
100 0,58360 58,36
500 0,55284 276,42
1.000 0,46070 460,70
2.500 0,44535 1.113,37
5.000 0,42999 2.149,95
10.000 0,41463 4.146,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback