Add To Favorites
Product Overview
Digi-Key Part Number SER3409-ND
Quantity Available 25.037
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-301 6.0000M-C:PBFREE

Description CRYSTAL 6.0000MHZ 18PF T/H
Expanded Description 6MHz ±30ppm Crystal 18pF 80 Ohm -20°C ~ 70°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CA-301 Part No. Guide
CA-301 Datasheet
Timing Devices, Prod Configuration Guide
Product Training Modules Crystals
Catalog Page 1622 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max) 0.350" (8.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 825302
CA-301 6.000M-C:PBFREE
CA-3016.000M-C :PBFREE
CA-3016.000M-C :PBFREE-ND
CA3016.0000MC:PBFREE
Q21CA3011008000
SER3409

17:44:24 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68700 6,87
50 0,64240 32,12
100 0,56760 56,76
500 0,53776 268,88
1.000 0,44813 448,13
2.500 0,43319 1.082,98
5.000 0,41825 2.091,26
10.000 0,40332 4.033,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback