Add To Favorites
Product Overview
Digi-Key Part Number SER3408-ND
Quantity Available 1.608
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-301 5.5000M-C:PBFREE

Description CRYSTAL 5.5000MHZ 18PF T/H
Expanded Description 5.5MHz ±50ppm Crystal 18pF 100 Ohm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CA-301 Part No. Guide
CA-301 Datasheet
Timing Devices, Prod Configuration Guide
Product Training Modules Crystals
Catalog Page 1622 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 5.5MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max) 0.350" (8.90mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 826018
CA-3015.5000M-C:PBFREE
CA-3015.5000M-C:PBFREE-ND
CA3015.5000MC:PBFREE
CA30155000MCPBFREE
Q21CA3011006800
SER3408

06:32:01 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,69500 6,95
50 0,64940 32,47
100 0,57400 57,40
500 0,54374 271,87
1.000 0,45312 453,12
2.500 0,43802 1.095,04
5.000 0,42291 2.114,56
10.000 0,40781 4.078,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback