Add To Favorites
Product Overview
Digi-Key Part Number SER3405-ND
Quantity Available 1.294
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-301 4.194304M-C:PBFREE

Description CRYSTAL 4.194304MHZ 18PF T/H
Expanded Description 4.194304MHz ±50ppm Crystal 18pF 150 Ohm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CA-301 Part No. Guide
CA-301 Datasheet
Timing Devices, Prod Configuration Guide
Product Training Modules Crystals
Catalog Page 1622 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 4.194304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.366" L (3.10mm x 9.30mm)
Height - Seated (Max) 0.366" (9.30mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 825998
CA-3014.194304M-C:PBFREE
CA-3014.194304M-C:PBFREE-ND
CA3014.194304MC:PBFREE
CA3014194304MCPBFREE
Q21CA3011193500
SER3405

05:34:41 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,44100 14,41
50 1,40760 70,38
100 1,20640 120,64
500 1,17292 586,46
1.000 0,98860 988,60
2.500 0,93834 2.345,84
5.000 0,90482 4.524,12
10.000 0,87131 8.713,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback