Add To Favorites
Product Overview
Digi-Key Part Number SER3331-ND
Quantity Available 1.042
Can ship immediately
Manufacturer

Manufacturer Part Number

C-2 96.0000K-P:PBFREE

Description CRYSTAL 96.0000KHZ 11PF T/H
Expanded Description 96kHz ±100ppm Crystal 11pF 12 kOhm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series C-2
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 96kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 11pF
ESR (Equivalent Series Resistance) 12 kOhm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 825995
C-296.0000K-P:PBFREE
C-296.0000K-P:PBFREE-ND
C296.0000KP:PBFREE
C2960000KPPBFREE
Q12C20001005300
SER3331

08:10:59 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93400 9,34
50 0,87280 43,64
100 0,77120 77,12
500 0,73066 365,33
1.000 0,60888 608,88
2.500 0,58858 1.471,46
5.000 0,56829 2.841,44
10.000 0,54799 5.479,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback