Add To Favorites
Product Overview
Digi-Key Part Number SER3315-ND
Quantity Available 2.233
Can ship immediately
Manufacturer

Manufacturer Part Number

C-2 38.4000K-P:PBFREE

Description CRYSTAL 38.4000KHZ 11PF T/H
Expanded Description 38.4kHz ±100ppm Crystal 11pF 35 kOhm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series C-2
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 38.4kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 11pF
ESR (Equivalent Series Resistance) 35 kOhm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 825989
C-238.4000K-P:PBFREE
C-238.4000K-P:PBFREE-ND
C238.4000KP:PBFREE
C2384000KPPBFREE
Q12C20001000600
SER3315

07:02:24 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78200 7,82
50 0,73060 36,53
100 0,64570 64,57
500 0,61172 305,86
1.000 0,50976 509,76
2.500 0,49277 1.231,92
5.000 0,47578 2.378,88
10.000 0,45878 4.587,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback