Add To Favorites
Product Overview
Digi-Key Part Number SER3301-ND
Quantity Available 12.687
Can ship immediately
Manufacturer

Manufacturer Part Number

C-2 20.0000K-P:PBFREE

Description CRYSTAL 20.0000KHZ 11PF T/H
Expanded Description 20kHz ±100ppm Crystal 11pF 55 kOhm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series C-2
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 20kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 11pF
ESR (Equivalent Series Resistance) 55 kOhm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 825981
C-220.0000K-P:PBFREE
C-220.0000K-P:PBFREE-ND
C220.0000KP:PBFREE
C2200000KPPBFREE
NB10-025981
Q12C20001005700
SER3301

16:42:53 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,77300 7,73
50 0,72260 36,13
100 0,63860 63,86
500 0,60498 302,49
1.000 0,50414 504,14
2.500 0,48734 1.218,35
5.000 0,47053 2.352,67
10.000 0,45373 4.537,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback