Add To Favorites
Product Overview
Digi-Key Part Number SER3203-ND
Quantity Available 5.894
Can ship immediately
Manufacturer

Manufacturer Part Number

C-004R 32.7680K-A:PBFREE

Description CRYSTAL 32.7680KHZ 12.5PF T/H
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 55 kOhm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets C-001R/2RX/4R/5R Part No. Guide
C-002RX,004R,005R,C-2,C-4
Product Training Modules Crystals
Catalog Page 1621 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series C-004R
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 55 kOhm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.059" Dia x 0.197" L (1.50mm x 5.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 823658
C-004R 32.7680K-A:PB FREE
C-004R32.7680K-A:PBFREE
C-004R32.7680K-A:PBFREE-ND
C004R32.7680KA:PBFREE
C004R327680KAPBFREE
Q11C004R1000700
SER3203

06:46:50 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,06000 10,60
50 0,99060 49,53
100 0,87530 87,53
500 0,82926 414,63
1.000 0,69106 691,06
2.500 0,66802 1.670,05
5.000 0,64499 3.224,93
10.000 0,62195 6.219,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback