Add To Favorites
Product Overview
Digi-Key Part Number S1D13A05B00B200-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

S1D13A05B00B200

Description IC GRAPHIC LCD CTRLR 121PFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets S1D13A05 Brief
S1D13A05 Spec
PCN Design/Specification Substrate Material Update 12/Nov/2014
Catalog Page 1312 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Epson Electronics America Inc-Semiconductor Div

Series -
Packaging ? Tray ?
Part Status Active
Type Graphic Controller
Applications LCD Display
Mounting Type Surface Mount
Package / Case 121-BGA
Supplier Device Package -
 
Additional Resources
Standard Package ? 240

13:03:02 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,32000 18,32
10 16,94900 169,49
25 15,57480 389,37
100 14,47560 1.447,56
250 13,47320 3.368,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback