Add To Favorites
Product Overview
Digi-Key Part Number 495-1468-1-ND
Quantity Available 1.949
Can ship immediately
Manufacturer

Manufacturer Part Number

CU4032K300G2K1

Description VARISTOR 470V 1.2KA 4032
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CU Disk Varistor Series, Standard
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2275 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 423V
Varistor Voltage (Typ) 470V
Varistor Voltage (Max) 517V
Current - Surge 1,2kA
Energy 23J
Number of Circuits 1
Maximum AC Volts 300VAC
Maximum DC Volts 385VDC
Capacitance @ Frequency 90pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-1468-1

16:17:34 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,05200 10,52
100 0,83040 83,04
500 0,64592 322,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1468-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,49433
  • Digi-Reel® ? : 495-1468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback