Add To Favorites
Product Overview
Digi-Key Part Number 495-1467-1-ND
Quantity Available 6.246
Can ship immediately
Manufacturer

Manufacturer Part Number

CU4032K275G2K1

Description VARISTOR 430V 1.2KA 4032
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CU Disk Varistor Series, Standard
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2275 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 1.2kA
Energy 21J
Number of Circuits 1
Maximum AC Volts 275VAC
Maximum DC Volts 350VDC
Capacitance @ Frequency 95pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-1467-1

19:57:28 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,04000 10,40
100 0,82130 82,13
500 0,63880 319,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1467-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,48888
  • Digi-Reel® ? : 495-1467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback