Add To Favorites
Product Overview
Digi-Key Part Number 495-7114-1-ND
Quantity Available 8.530
Can ship immediately
Manufacturer

Manufacturer Part Number

CN1812K30G

Description VARISTOR 47V 800A 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CTVS, Standard
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 800A
Energy 4.2J
Number of Circuits 1
Maximum AC Volts 30VAC
Maximum DC Volts 38VDC
Mounting Type Surface Mount, MLCV
Package / Case 1812 (4532 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-7114-1

02:56:08 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,88700 8,87
100 0,70090 70,09
500 0,54516 272,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7114-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,41723
  • Digi-Reel® ? : 495-7114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback