Add To Favorites
Product Overview
Digi-Key Part Number 495-2396-1-ND
Quantity Available 7.169
Can ship immediately
Manufacturer

Manufacturer Part Number

CN1210K30G

Description VARISTOR 47V 300A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CTVS, Standard
Product Training Modules Ceramic TVS
SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2275 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 300A
Energy 2.0J
Number of Circuits 1
Maximum AC Volts 30VAC
Maximum DC Volts 38VDC
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-2396
495-2396-1
495-2396-ND

22:06:26 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65100 6,51
100 0,50140 50,14
500 0,37158 185,79
1.000 0,29761 297,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2396-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,26154
  • Digi-Reel® ? : 495-2396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback