Add To Favorites
Product Overview
Digi-Key Part Number 495-4667-ND
Quantity Available 5.378
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X6561B502

Description GDT 1000V 10% 2KA THROUGH HOLE
Expanded Description Gas Discharge Tube 1000V 2000A (2kA) ±10% 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B88069X6561B502
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series ES1000XS
Packaging ? Tray ?
Part Status Active
Voltage - DC Spark Over (Nom) 1000V
Impulse Discharge Current (8/20µs) 2000A (2kA)
Tolerance ±10%
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Additional Resources
Standard Package ? 500
Other Names 495-4667
B88069X6561B502-ND
Q7385974

09:01:02 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,54000 15,40
100 1,17630 117,63
500 0,89626 448,13
1.000 0,78422 784,22
5.000 0,72821 3.641,04
10.000 0,71420 7.142,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback