Add To Favorites
Product Overview
Digi-Key Part Number 495-4372-ND
Quantity Available 864
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X270S102

Description GDT 5000V THROUGH HOLE
Expanded Description Gas Discharge Tube 5000V 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSG5X1
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SSG5X-1
Packaging ? Cut Strip
Part Status Active
Voltage - DC Spark Over (Nom) 5000V
Impulse Discharge Current (8/20µs) -
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 495-4372
495-4372-1
495-4372-1-ND
495-4372-2
495-4372-2-ND
B88069X 270S102
B88069X 270S102J 1
B88069X0270S102
B88069X0270S102000
SSG5X1

14:33:39 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 5,85000 58,50
100 4,68000 468,00
500 4,02184 2.010,92
1.000 3,72934 3.729,34
5.000 3,62696 18.134,81
10.000 3,58309 35.830,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback