Add To Favorites
Product Overview
Digi-Key Part Number 495-4597-1-ND
Quantity Available 18.485
Can ship immediately
Manufacturer

Manufacturer Part Number

B82787C513H2

Description CMC 51UH 200MA 2LN SMD AEC-Q200
Expanded Description 51µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhm @ 10MHz 200mA DCR 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82787
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 2.8 kOhm @ 10MHz
Inductance @ Frequency 51µH @ 100kHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1 Ohm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max) 0.118" (3.00mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4597-1

12:39:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,45000 14,50
100 1,10240 110,24
500 0,88964 444,82
1.000 0,81228 812,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4597-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,56956
  • Digi-Reel® ? : 495-4597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback