Add To Favorites
Product Overview
Digi-Key Part Number 495-2763-ND
Quantity Available 4.117
Can ship immediately
Manufacturer

Manufacturer Part Number

B82731M2351A30

Description CMC 100MH 350MA 2LN TH
Expanded Description 100mH @ 10kHz 2 Line Common Mode Choke Through Hole 350mA DCR 4.5 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B82731M,H Series
Catalog Page 1704 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82731
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 100mH @ 10kHz
Current Rating (Max) 350mA
DC Resistance (DCR) (Max) 4.5 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.827" L x 0.591" W (21.00mm x 15.00mm)
Height (Max) 0.807" (20.50mm)
Package / Case Vertical, 4 PC Pin
 
Kits
Additional Resources
Standard Package ? 800
Other Names 495-2763
B82731-M2351-A30
B82731-M2351-A30-ND
B82731M2351A 30
B82731M2351A030
B82731M2351A30-ND
B82731M2401A030
Q1747956

19:59:20 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,78500 17,85
100 1,24970 124,97
500 1,01162 505,81
1.000 0,92237 922,37
5.000 0,86286 4.314,30
10.000 0,83311 8.331,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback