Add To Favorites
Product Overview
Digi-Key Part Number 495-1855-1-ND
Quantity Available 4.516
Can ship immediately
Manufacturer

Manufacturer Part Number

B82498F3471J

Description FIXED IND 470NH 190MA 1.9 OHM
Expanded Description 470nH Unshielded Wirewound Inductor 190mA 1.9 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82498F Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 470nH
Tolerance ±5%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.9 Ohm Max
Q @ Freq 30 @ 100MHz
Frequency - Self Resonant 650MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-1855-1

12:07:35 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65500 6,55
100 0,49130 49,13
500 0,42576 212,88
1.000 0,36026 360,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1855-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24890
  • Digi-Reel® ? : 495-1855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback