Add To Favorites
Product Overview
Digi-Key Part Number 495-1851-1-ND
Quantity Available 12.710
Can ship immediately
Manufacturer

Manufacturer Part Number

B82498F3221J

Description FIXED IND 220NH 320MA 700 MOHM
Expanded Description 220nH Unshielded Wirewound Inductor 320mA 700 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82498F Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1701 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 220nH
Tolerance ±5%
Current Rating 320mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 45 @ 250MHz
Frequency - Self Resonant 950MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-1851-1

12:22:06 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,67400 6,74
100 0,50500 50,50
500 0,43770 218,85
1.000 0,37037 370,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1851-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,25589
  • Digi-Reel® ? : 495-1851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback