Add To Favorites
Product Overview
Digi-Key Part Number 495-1847-1-ND
Quantity Available 693
Can ship immediately
Manufacturer

Manufacturer Part Number

B82498F1682J

Description FIXED IND 6.8UH 80MA 4.7 OHM SMD
Expanded Description 6.8µH Unshielded Wirewound Inductor 80mA 4.7 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B82498F Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±5%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.7 Ohm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 140MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1847-1

07:42:11 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80200 8,02
100 0,60150 60,15
500 0,52132 260,66
1.000 0,44111 441,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1847-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,30477
  • Digi-Reel® ? : 495-1847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback