Add To Favorites
Product Overview
Digi-Key Part Number 495-1826-1-ND
Quantity Available 16.970
Can ship immediately
Manufacturer

Manufacturer Part Number

B82496C3109A

Description FIXED IND 1NH 1.8A 20 MOHM SMD
Expanded Description 1nH Unshielded Wirewound Inductor 1.8A 20 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B82496C
Catalog Page 1701 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 1nH
Tolerance ±0.3nH
Current Rating 1.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq 7 @ 100MHz
Frequency - Self Resonant 16GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1826-1

00:41:57 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,37000 3,70
100 0,26670 26,67
500 0,23388 116,94
1.000 0,18875 188,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1826-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,13253
  • Digi-Reel® ? : 495-1826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback