Add To Favorites
Product Overview
Digi-Key Part Number 495-1795-1-ND
Quantity Available 3.229
Can ship immediately
Manufacturer

Manufacturer Part Number

B82464G4102M

Description FIXED IND 1UH 7.5A 7 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 7.5A 7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82464G4
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1702 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82464G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 7.5A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 7 mOhm Max
Q @ Freq -
Frequency - Self Resonant 135MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1795-1

01:00:42 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,28400 22,84
100 1,69690 169,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1795-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,99205
  • Digi-Reel® ? : 495-1795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback