Add To Favorites
Product Overview
Digi-Key Part Number 495-1985-1-ND
Quantity Available 9.161
Can ship immediately
Manufacturer

Manufacturer Part Number

B82462G4102M

Description FIXED IND 1UH 3.4A 16 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 3.4A 16 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82462G4 Series Datasheet
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82462G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 3.4A
Current - Saturation 4.4A
Shielding Shielded
DC Resistance (DCR) 16 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1985-1

14:40:20 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,49600 14,96
100 1,13710 113,71
500 0,91768 458,84
1.000 0,83788 837,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1985-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,58751
  • Digi-Reel® ? : 495-1985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback