Add To Favorites
Product Overview
Digi-Key Part Number 495-2666-1-ND
Quantity Available 18.068
Can ship immediately
Manufacturer

Manufacturer Part Number

B82462A4473K

Description FIXED IND 47UH 540MA 640 MOHM
Expanded Description 47µH Unshielded Wirewound Inductor 540mA 640 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82462-A4 Series
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82462-A4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 540mA
Current - Saturation 820mA
Shielding Unshielded
DC Resistance (DCR) 640 mOhm Max
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-2666-1

19:02:56 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,06500 10,65
100 0,80930 80,93
500 0,65310 326,55
1.000 0,59631 596,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2666-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,41812
  • Digi-Reel® ? : 495-2666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.068 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback