Add To Favorites
Product Overview
Digi-Key Part Number 495-5661-1-ND
Quantity Available 22.802
Can ship immediately
Manufacturer

Manufacturer Part Number

B82462A4224K

Description FIXED IND 220UH 240MA 2.72 OHM
Expanded Description 220µH Unshielded Wirewound Inductor 240mA 2.72 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82462-A4 Series
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82462-A4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 240mA
Current - Saturation 400mA
Shielding Unshielded
DC Resistance (DCR) 2.72 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5661-1

05:05:32 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,08300 10,83
100 0,82280 82,28
500 0,66402 332,01
1.000 0,60629 606,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5661-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,42512
  • Digi-Reel® ? : 495-5661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback