Add To Favorites
Product Overview
Digi-Key Part Number 495-5656-1-ND
Quantity Available 7.148
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442T1103K50

Description FIXED IND 10UH 1.42A 132 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 1.42A 132 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442T Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 1.42A
Current - Saturation 2.28A
Shielding Unshielded
DC Resistance (DCR) 132 mOhm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 19MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2220 (5650 Metric)
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5656-1

07:38:06 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,37100 13,71
100 1,04170 104,17
500 0,84066 420,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5656-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,55557
  • Digi-Reel® ? : 495-5656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback