Add To Favorites
Product Overview
Digi-Key Part Number 495-1789-1-ND
Quantity Available 14.599
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442H1224K

Description FIXED IND 220UH 240MA 2.72 OHM
Expanded Description 220µH Unshielded Wirewound Inductor 240mA 2.72 Ohm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442H
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1701 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.72 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.9MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1789-1

06:48:38 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,17000 11,70
100 0,88890 88,89
500 0,71736 358,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1789-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,47408
  • Digi-Reel® ? : 495-1789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback