Add To Favorites
Product Overview
Digi-Key Part Number 495-2654-1-ND
Quantity Available 599
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422H1684K

Description FIXED IND 680UH 61MA 31 OHM SMD
Expanded Description 680µH Unshielded Wirewound Inductor 61mA 31 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82422H Series
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1700 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 61mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 31 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-2654-1

04:52:32 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61900 6,19
100 0,46440 46,44
500 0,40252 201,26
1.000 0,34060 340,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2654-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25003
  • Digi-Reel® ? : 495-2654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback