Add To Favorites
Product Overview
Digi-Key Part Number 495-1717-1-ND
Quantity Available 7.198
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422A3470K100

Description FIXED IND 47NH 510MA 190 MOHM
Expanded Description 47nH Unshielded Wirewound Inductor 510mA 190 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82422Azzzzz100
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Catalog Page 1700 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 47nH
Tolerance ±10%
Current Rating 510mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq 26 @ 50MHz
Frequency - Self Resonant 1.35GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-1717-1

05:52:58 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,43400 4,34
100 0,32600 32,60
500 0,28250 141,25
1.000 0,23904 239,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1717-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17548
  • Digi-Reel® ? : 495-1717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback