Add To Favorites
Product Overview
Digi-Key Part Number 495-1699-1-ND
Quantity Available 159.193
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422A1222K100

Description FIXED IND 2.2UH 270MA 750 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 270mA 750 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82422Azzzzz100
PCN Design/Specification B82422x Material 07/Oct/2011
Catalog Page 1700 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±10%
Current Rating 270mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 750 mOhm Max
Q @ Freq 25 @ 7.96MHz
Frequency - Self Resonant 125MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-1699-1

10:39:28 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,44200 4,42
100 0,33140 33,14
500 0,28722 143,61
1.000 0,24304 243,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1699-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 158.000 - Immediate
  • Unit Price: 0,17841
  • Digi-Reel® ? : 495-1699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 159.193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback