Add To Favorites
Product Overview
Digi-Key Part Number 495-5632-1-ND
Quantity Available 3.498
Can ship immediately
Manufacturer

Manufacturer Part Number

B82145A1335J

Description FIXED IND 3.3MH 200MA 12.5 OHM
Expanded Description 3.3mH Unshielded Wirewound Inductor 200mA 12.5 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82145A Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series HLBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 12.5 Ohm Max
Q @ Freq 60 @ 252kHz
Frequency - Self Resonant 600kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.256" Dia x 0.472" L (6.50mm x 12.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5632-1

19:47:24 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94600 9,46
100 0,71010 71,01
500 0,61538 307,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5632-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,38225
Send Feedback