Add To Favorites
Product Overview
Digi-Key Part Number 495-5620-1-ND
Quantity Available 2.791
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144A2226J

Description FIXED IND 22MH 40MA 120 OHM TH
Expanded Description 22mH Unshielded Wirewound Inductor 40mA 120 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144A Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22mH
Tolerance ±5%
Current Rating 40mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 Ohm Max
Q @ Freq 50 @ 79.6kHz
Frequency - Self Resonant 260kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5620-1

00:33:59 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,64100 6,41
100 0,48090 48,09
500 0,41674 208,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5620-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,25887
Send Feedback