Add To Favorites
Product Overview
Digi-Key Part Number 495-5609-1-ND
Quantity Available 1.974
Can ship immediately
Manufacturer

Manufacturer Part Number

B82141A1103K

Description FIXED IND 10UH 410MA 600 MOHM TH
Expanded Description 10µH Unshielded Wirewound Inductor 410mA 600 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82141A, B Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 410mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 55 @ 2.52MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.118" Dia x 0.268" L (3.00mm x 6.80mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5609-1

16:27:05 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,39200 3,92
100 0,29400 29,40
500 0,25478 127,39
1.000 0,21559 215,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5609-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,14430
  • Tape & Box (TB) ? : B82141A1103K9-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,14430
Send Feedback