Add To Favorites
Product Overview
Digi-Key Part Number 495-7107-1-ND
Quantity Available 3.834
Can ship immediately
Manufacturer

Manufacturer Part Number

B82132A5401M

Description FIXED IND 50UH 400MA 3 OHM TH
Expanded Description 50µH Unshielded Wirewound Inductor 400mA 3 Ohm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82131-34 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82132
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 50µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm
Q @ Freq -
Frequency - Self Resonant 37MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.217" Dia x 0.787" L (5.50mm x 20.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-7107-1

05:17:12 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,56700 15,67
100 1,19100 119,10
500 0,96116 480,58
1.000 0,87758 877,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7107-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,63521
  • Digi-Reel® ? : 495-7107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback