Add To Favorites
Product Overview
Digi-Key Part Number 495-5573-1-ND
Quantity Available 16.010
Can ship immediately
Manufacturer

Manufacturer Part Number

B78108S1684J

Description FIXED IND 680UH 150MA 10 OHM TH
Expanded Description 680µH Unshielded Wirewound Inductor 150mA 10 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B78108S, B78148S Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series BC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 10 Ohm Max
Q @ Freq 55 @ 796kHz
Frequency - Self Resonant 1.9MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 796kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5573-1

15:42:48 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,38500 3,85
100 0,27770 27,77
500 0,24346 121,73
1.000 0,19647 196,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5573-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,12984
Send Feedback