Add To Favorites
Product Overview
Digi-Key Part Number 495-5568-1-ND
Quantity Available 21.038
Can ship immediately
Manufacturer

Manufacturer Part Number

B78108S1473J

Description FIXED IND 47UH 450MA 1.1 OHM TH
Expanded Description 47µH Unshielded Wirewound Inductor 450mA 1.1 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B78108S, B78148S Series
PCN Assembly/Origin EPCOS RF,VHF Chokes Production 17/Feb/2017
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series BC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq 45 @ 2.52MHz
Frequency - Self Resonant 7.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5568-1

12:43:44 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37400 3,74
100 0,27010 27,01
500 0,23682 118,41
1.000 0,19111 191,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5568-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,12630
Send Feedback