Add To Favorites
Product Overview
Digi-Key Part Number 495-5567-1-ND
Quantity Available 9.104
Can ship immediately
Manufacturer

Manufacturer Part Number

B78108S1472K

Description FIXED IND 4.7UH 820MA 340 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 820mA 340 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B78108S, B78148S Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series BC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±10%
Current Rating 820mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 340 mOhm Max
Q @ Freq 60 @ 7.96MHz
Frequency - Self Resonant 95MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5567-1

17:24:54 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,36600 3,66
100 0,26420 26,42
500 0,23170 115,85
1.000 0,18698 186,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5567-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,12357
Send Feedback