Add To Favorites
Product Overview
Digi-Key Part Number 495-3418-1-ND
Quantity Available 90.395
Can ship immediately
Manufacturer

Manufacturer Part Number

B72590D50A60

Description VARISTOR 6.4V 10A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CeraDiodes Standard Series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2276 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 6.4V
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge 10A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5.6VDC
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3418-1

13:51:44 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28600 2,86
100 0,16870 16,87
500 0,09550 47,75
1.000 0,07324 73,24
5.000 0,05718 285,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3418-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,04945
  • Digi-Reel® ? : 495-3418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90.395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback