Add To Favorites
Product Overview
Digi-Key Part Number 495-4616-1-ND
Quantity Available 5.403
Can ship immediately
Manufacturer

Manufacturer Part Number

B72510T0060M062

Description VARISTOR 11V 120A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CTVS, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 8.8V
Varistor Voltage (Typ) 11V
Varistor Voltage (Max) 13.2V
Current - Surge 120A
Energy 0.20J
Number of Circuits 1
Maximum AC Volts 6VAC
Maximum DC Volts 8VDC
Capacitance @ Frequency 600pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4616-1

13:46:56 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38900 3,89
100 0,29200 29,20
500 0,21450 107,25
1.000 0,16537 165,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4616-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14647
  • Digi-Reel® ? : 495-4616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.403 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback