Add To Favorites
Product Overview
Digi-Key Part Number 495-4607-1-ND
Quantity Available 6.739
Can ship immediately
Manufacturer

Manufacturer Part Number

B72510E0200K062

Description VARISTOR 33V 80A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CTVS, Automotive E Series
Product Training Modules Circuit Protection Offering
Featured Product B72500E Series
TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 29.7V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36.3V
Current - Surge 80A
Energy 0.30J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4607-1

06:12:18 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,41400 4,14
100 0,31050 31,05
500 0,22810 114,05
1.000 0,17586 175,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4607-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15576
  • Digi-Reel® ? : 495-4607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback