Add To Favorites
Product Overview
Digi-Key Part Number 495-4609-1-ND
Quantity Available 7.979
Can ship immediately
Manufacturer

Manufacturer Part Number

B72500T0110K060

Description VARISTOR 18V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CTVS Standard Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 16.2V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 19.8V
Current - Surge 30A
Energy 0.20J
Number of Circuits 1
Maximum AC Volts 11VAC
Maximum DC Volts 14VDC
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4609-1

23:02:13 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38100 3,81
100 0,25000 25,00
500 0,14790 73,95
1.000 0,11369 113,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4609-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09934
  • Digi-Reel® ? : 495-4609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback