Add To Favorites
Product Overview
Digi-Key Part Number 495-4605-1-ND
Quantity Available 20.921
Can ship immediately
Manufacturer

Manufacturer Part Number

B72500E8250L060

Description VARISTOR 61V 5A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets B72xx Automotive E series
Product Training Modules Circuit Protection Offering
Featured Product B72500E Series
TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 51.85V
Varistor Voltage (Typ) 61V
Varistor Voltage (Max) 70.15V
Current - Surge 5A
Energy 0.05J
Number of Circuits 1
Maximum AC Volts 25VAC
Maximum DC Volts 32VDC
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4605-1

22:07:05 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,30700 3,07
100 0,21130 21,13
500 0,14462 72,31
1.000 0,10831 108,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4605-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,09661
  • Digi-Reel® ? : 495-4605-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback