Add To Favorites
Product Overview
Digi-Key Part Number 495-3889-ND
Quantity Available 2.590
Can ship immediately
Manufacturer

Manufacturer Part Number

B59773B120A70

Description PTC RESETTABLE 24MA 500V RAD
Expanded Description PTC Resettable Fuse 550V Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B750-774
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification PTC Thermistors Material and Dimensions 22/Jan/2016
Catalog Page 2317 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 550V
Current - Max 1A
Current - Hold (Ih) (Max) -
Current - Trip (It) 48mA
Time to Trip 3s
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 500 Ohm
Operating Temperature 0°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia x 0.276" W (8.50mm x 7.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 495-3889
B59773B 120A 70
B59773B0120A070
B59773B0120A070-ND
B59773B120A70-ND

17:15:19 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,76600 17,66
100 1,34910 134,91
500 1,02782 513,91
1.000 0,89935 899,35
5.000 0,83511 4.175,55
10.000 0,81905 8.190,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback