Add To Favorites
Product Overview
Digi-Key Part Number 495-3884-ND
Quantity Available 2.016
Can ship immediately
Manufacturer

Manufacturer Part Number

B59755B115A70

Description PTC RESETTABLE 28MA 500V RAD
Expanded Description PTC Resettable Fuse 550V Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B750-774
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification PTC Thermistors Material and Dimensions 22/Jan/2016
Catalog Page 2317 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 550V
Current - Max 1.4A
Current - Hold (Ih) (Max) -
Current - Trip (It) 55mA
Time to Trip 3s
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 500 Ohm
Operating Temperature 0°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.492" Dia x 0.276" W (12.50mm x 7.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 495-3884
B59755B 115A 70
B59755B0115A070
B59755B0115A070-ND
B59755B115A70-ND
B59755B115A70Z15

05:33:27 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,71100 27,11
100 2,11440 211,44
500 1,57222 786,11
1.000 1,46378 1.463,78
5.000 1,38246 6.912,28
10.000 1,35535 13.553,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback