Add To Favorites
Product Overview
Digi-Key Part Number 495-2418-1-ND
Quantity Available 19.799
Can ship immediately
Manufacturer

Manufacturer Part Number

B59707A120A62

Description PTC RESETTABLE 90MA 63VDC 1210
Expanded Description PTC Resettable Fuse 63V 50mA Ih Surface Mount 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PTC Overcurrent SMD
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2316 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B59707
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 63V
Current - Max 300mA
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 90mA
R Min/Max 75.00 ~ 125.0 Ohm
Time to Trip -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-2418-1

14:32:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,22700 12,27
100 0,86730 86,73
500 0,64300 321,50
1.000 0,59815 598,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2418-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,41871
  • Digi-Reel® ? : 495-2418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback